
T322D686K006AT | |
|---|---|
DigiKey Part Number | 399-4536-ND |
Manufacturer | |
Manufacturer Product Number | T322D686K006AT |
Description | CAP TANT 68UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D686K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,86400 € | 48,64 € |
| 50 | 4,19560 € | 209,78 € |
| 100 | 3,98880 € | 398,88 € |
| 500 | 3,63882 € | 1.819,41 € |
| 1.000 | 3,53041 € | 3.530,41 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

