6.8 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D685M035AS

DigiKey Part Number
399-18361-ND
Manufacturer
Manufacturer Product Number
T322D685M035AS
Description
CAP TANT 6.8UF 20% 35V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
T322D685M035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,59500 €45,95 €
503,95420 €197,71 €
1003,75610 €375,61 €
5003,42072 €1.710,36 €
1.0003,31677 €3.316,77 €
2.5003,20697 €8.017,43 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €