Similar

T322D476M010AT | |
|---|---|
DigiKey Part Number | 399-T322D476M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T322D476M010AT |
Description | CAP TANT 47UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V Axial 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322D476M010AT Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X0010XWE3 | Vishay Sprague | 0 | 173D476X0010XWE3-ND | 2,74858 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,03947 € | 153,50 € |
| Unit Price without VAT: | 4,03947 € |
|---|---|
| Unit Price with VAT: | 4,80697 € |


