T322D336M015AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,83238 €
Datasheet
33 µF Molded Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D336M015AT

DigiKey Part Number
399-T322D336M015AT-ND
Manufacturer
Manufacturer Product Number
T322D336M015AT
Description
CAP TANT 33UF 20% 15V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322D336M015AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.180" L (4.57mm x 4.57mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±20%
Features
General Purpose
Voltage - Rated
15 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D336X0015XWE3Vishay Sprague0173D336X0015XWE3-ND1,83238 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
384,03947 €153,50 €
Unit Price without VAT:4,03947 €
Unit Price with VAT:4,80697 €