
T322D226K015AT | |
|---|---|
DigiKey Part Number | 399-4561-ND |
Manufacturer | |
Manufacturer Product Number | T322D226K015AT |
Description | CAP TANT 22UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 15 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D226K015AT Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 15 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,54200 € | 45,42 € |
| 50 | 3,90660 € | 195,33 € |
| 100 | 3,71020 € | 371,02 € |
| 500 | 3,37772 € | 1.688,86 € |
| 1.000 | 3,27470 € | 3.274,70 € |
| 2.500 | 3,16583 € | 7.914,58 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

