22 µF Molded Tantalum Capacitors 15 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D226K015AS

DigiKey Part Number
399-1485-ND
Manufacturer
Manufacturer Product Number
T322D226K015AS
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 15 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D226K015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
General Purpose
Voltage - Rated
15 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,60000 €6,60 €
104,91700 €49,17 €
504,24280 €212,14 €
1004,03460 €403,46 €
5003,68170 €1.840,85 €
1.0003,57238 €3.572,38 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €