15 µF Molded Tantalum Capacitors 20 V Axial 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D156K020AT

DigiKey Part Number
399-4574-ND
Manufacturer
Manufacturer Product Number
T322D156K020AT
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D156K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,54200 €45,42 €
503,90660 €195,33 €
1003,71020 €371,02 €
5003,37772 €1.688,86 €
1.0003,27470 €3.274,70 €
2.5003,16583 €7.914,58 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €