
T322D106M035AT | |
|---|---|
DigiKey Part Number | 399-9899-ND |
Manufacturer | |
Manufacturer Product Number | T322D106M035AT |
Description | CAP TANT 10UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,55900 € | 45,59 € |
| 50 | 3,92260 € | 196,13 € |
| 100 | 3,72550 € | 372,55 € |
| 500 | 3,39206 € | 1.696,03 € |
| 1.000 | 3,28873 € | 3.288,73 € |
| 2.500 | 3,17954 € | 7.948,85 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

