Direct

T322D106M035AS | |
|---|---|
DigiKey Part Number | 399-T322D106M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322D106M035AS |
Description | CAP TANT 10UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322D106M035AS Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 35 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322D106K035AT | KEMET | 0 | 399-4605-ND | 6,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 4,46500 € | 151,81 € |
| Unit Price without VAT: | 4,46500 € |
|---|---|
| Unit Price with VAT: | 5,31335 € |


