
T322C335K035AT | |
|---|---|
DigiKey Part Number | 399-4602-ND |
Manufacturer | |
Manufacturer Product Number | T322C335K035AT |
Description | CAP TANT 3.3UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C335K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,13100 € | 41,31 € |
| 50 | 3,54020 € | 177,01 € |
| 100 | 3,35710 € | 335,71 € |
| 500 | 3,04736 € | 1.523,68 € |
| 1.000 | 2,95136 € | 2.951,36 € |
| 2.500 | 2,84994 € | 7.124,85 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

