Similar

T322C226M010AT | |
|---|---|
DigiKey Part Number | 399-T322C226M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T322C226M010AT |
Description | CAP TANT 22UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V Axial 2.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C226M010AT Models |
Category | ESR (Equivalent Series Resistance) 2.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 10 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D226X0010WWE3 | Vishay Sprague | 0 | 173D226X0010WWE3-ND | 1,40046 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 3,46477 € | 152,45 € |
| Unit Price without VAT: | 3,46477 € |
|---|---|
| Unit Price with VAT: | 4,12308 € |


