Parametric Equivalent
Parametric Equivalent

T322C226M010AS | |
|---|---|
DigiKey Part Number | 399-T322C226M010AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C226M010AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322C226M010AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322C226M010AS7200 | KEMET | 0 | 399-T322C226M010AS7200TR-ND | 2,66580 € | Parametric Equivalent |
| T322C226M010AT7200 | KEMET | 0 | 399-T322C226M010AT7200TR-ND | 2,44735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,79650 € | 151,86 € |
| Unit Price without VAT: | 3,79650 € |
|---|---|
| Unit Price with VAT: | 4,51784 € |


