22 µF Molded Tantalum Capacitors 10 V Axial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C226K010AS

DigiKey Part Number
399-1471-ND
Manufacturer
Manufacturer Product Number
T322C226K010AS
Description
CAP TANT 22UF 10% 10V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V Axial 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C226K010AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,48400 €44,84 €
503,85520 €192,76 €
1003,66050 €366,05 €
5003,33114 €1.665,57 €
1.0003,22908 €3.229,08 €
2.5003,12126 €7.803,15 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €