Similar

T322C225M050AS | |
|---|---|
DigiKey Part Number | 399-T322C225M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C225M050AS |
Description | CAP TANT 2.2UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C225M050AS Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X0050WWE3 | Vishay Sprague | 0 | 173D225X0050WWE3-ND | 2,39519 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,33857 € | 151,85 € |
| Unit Price without VAT: | 4,33857 € |
|---|---|
| Unit Price with VAT: | 5,16290 € |


