
T322C185K050AS | |
|---|---|
DigiKey Part Number | 399-T322C185K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C185K050AS |
Description | CAP TANT 1.8UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Molded Tantalum Capacitors 50 V Axial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C185K050AS Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 4,48529 € | 152,50 € |
| Unit Price without VAT: | 4,48529 € |
|---|---|
| Unit Price with VAT: | 5,33750 € |

