Similar

T322C106M025AT | |
|---|---|
DigiKey Part Number | 399-T322C106M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T322C106M025AT |
Description | CAP TANT 10UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C106M025AT Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X9025WWE3 | Vishay Sprague | 0 | 718-1420-1-ND | 4,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,98800 € | 39,88 € |
| 50 | 3,41200 € | 170,60 € |
| 100 | 3,23370 € | 323,37 € |
| 500 | 2,93204 € | 1.466,02 € |
| 1.000 | 2,83859 € | 2.838,59 € |
| 2.500 | 2,73983 € | 6.849,57 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


