10 µF Molded Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C106M020AS

DigiKey Part Number
399-T322C106M020AS-ND
Manufacturer
Manufacturer Product Number
T322C106M020AS
Description
CAP TANT 10UF 20% 20V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322C106M020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,85000 €5,85 €
104,31500 €43,15 €
503,70380 €185,19 €
1003,51480 €351,48 €
5003,19478 €1.597,39 €
1.0003,09562 €3.095,62 €
2.5002,99085 €7.477,12 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €