
T322C106K025AS | |
|---|---|
DigiKey Part Number | 399-11320-ND |
Manufacturer | |
Manufacturer Product Number | T322C106K025AS |
Description | CAP TANT 10UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C106K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,54100 € | 45,41 € |
| 50 | 3,90360 € | 195,18 € |
| 100 | 3,70660 € | 370,66 € |
| 500 | 3,37308 € | 1.686,54 € |
| 1.000 | 3,26974 € | 3.269,74 € |
| 2.500 | 3,16055 € | 7.901,38 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

