
T322C106J025AS | |
|---|---|
DigiKey Part Number | 399-T322C106J025AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C106J025AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C106J025AS Models |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Tolerance ±5% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 5,29621 € | 153,59 € |
| Unit Price without VAT: | 5,29621 € |
|---|---|
| Unit Price with VAT: | 6,30249 € |

