
T322B685K015AT | |
|---|---|
DigiKey Part Number | 399-4558-ND |
Manufacturer | |
Manufacturer Product Number | T322B685K015AT |
Description | CAP TANT 6.8UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 15 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B685K015AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,85100 € | 28,51 € |
| 50 | 2,40300 € | 120,15 € |
| 100 | 2,26430 € | 226,43 € |
| 500 | 2,02958 € | 1.014,79 € |
| 1.000 | 1,95686 € | 1.956,86 € |
| 2.500 | 1,88004 € | 4.700,10 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

