Parametric Equivalent

T322B474M050AS | |
|---|---|
DigiKey Part Number | 399-T322B474M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T322B474M050AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322B474M050AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B474M050AT | KEMET | 0 | 399-T322B474M050AT-ND | 2,34262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,55767 € | 153,46 € |
| Unit Price without VAT: | 2,55767 € |
|---|---|
| Unit Price with VAT: | 3,04363 € |


