
T322B335K020AS | |
|---|---|
DigiKey Part Number | 399-1495-ND |
Manufacturer | |
Manufacturer Product Number | T322B335K020AS |
Description | CAP TANT 3.3UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V Axial 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B335K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,76900 € | 27,69 € |
| 50 | 2,33160 € | 116,58 € |
| 100 | 2,19640 € | 219,64 € |
| 500 | 1,96756 € | 983,78 € |
| 1.000 | 1,89667 € | 1.896,67 € |
| 2.500 | 1,82178 € | 4.554,45 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

