Direct
Direct
Direct
Similar

T322B156K006AS | |
|---|---|
DigiKey Part Number | 399-1456-ND |
Manufacturer | |
Manufacturer Product Number | T322B156K006AS |
Description | CAP TANT 15UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B156K006AS Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B156K006AT | KEMET | 0 | 399-4532-ND | 2,05387 € | Direct |
| 173D156X9006V | Vishay Sprague | 0 | 173D156X9006V-ND | 1,21723 € | Direct |
| 173D156X9006VW | Vishay Sprague | 0 | 173D156X9006VW-ND | 1,21723 € | Direct |
| 173D156X9006VE3 | Vishay Sprague | 0 | 173D156X9006VE3-ND | 1,21723 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51898 € | 259,49 € |
| Unit Price without VAT: | 0,51898 € |
|---|---|
| Unit Price with VAT: | 0,61759 € |



