Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

T322B155K025AS | |
|---|---|
DigiKey Part Number | 399-1507-ND |
Manufacturer | |
Manufacturer Product Number | T322B155K025AS |
Description | CAP TANT 1.5UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B155K025AS Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B155K025AT | KEMET | 66 | 399-4583-ND | 3,93000 € | Direct |
| T322B155K035AS | KEMET | 0 | 399-1524-ND | 2,54567 € | Upgrade |
| 173D155X9025V | Vishay Sprague | 0 | 173D155X9025V-ND | 1,21723 € | Direct |
| 173D155X9025VW | Vishay Sprague | 0 | 173D155X9025VW-ND | 1,21723 € | Direct |
| 173D155X5025UW | Vishay Sprague | 0 | 173D155X5025UW-ND | 1,88474 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,54567 € | 152,74 € |
| Unit Price without VAT: | 2,54567 € |
|---|---|
| Unit Price with VAT: | 3,02935 € |



