
T322B155J035AS | |
|---|---|
DigiKey Part Number | 399-T322B155J035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322B155J035AS |
Description | CAP TANT 1.5UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V Axial 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322B155J035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.110" L (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,31130 € | 152,32 € |
| Unit Price without VAT: | 3,31130 € |
|---|---|
| Unit Price with VAT: | 3,94045 € |

