Direct
Direct
Direct
Similar

T322A224K050AS | |
|---|---|
DigiKey Part Number | 399-1536-ND |
Manufacturer | |
Manufacturer Product Number | T322A224K050AS |
Description | CAP TANT 0.22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V Axial 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A224K050AS Models |
Category | ESR (Equivalent Series Resistance) 17Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A224K050AT | KEMET | 12 | 399-4612-ND | 3,67000 € | Direct |
| 173D224X9050U | Vishay Sprague | 0 | 173D224X9050U-ND | 0,79185 € | Direct |
| 173D224X9050UW | Vishay Sprague | 0 | 173D224X9050UW-ND | 0,79185 € | Direct |
| 173D224X9050UE3 | Vishay Sprague | 0 | 173D224X9050UE3-ND | 0,79185 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,34262 € | 152,27 € |
| Unit Price without VAT: | 2,34262 € |
|---|---|
| Unit Price with VAT: | 2,78772 € |



