1.5 µF Molded Tantalum Capacitors 20 V Axial 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A155K020AT

DigiKey Part Number
399-4569-ND
Manufacturer
Manufacturer Product Number
T322A155K020AT
Description
CAP TANT 1.5UF 10% 20V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V Axial 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A155K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,36800 €23,68 €
501,98000 €99,00 €
1001,86010 €186,01 €
5001,65702 €828,51 €
1.0001,59413 €1.594,13 €
2.5001,52770 €3.819,25 €
5.0001,48762 €7.438,10 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €