
T322A154M035AS | |
|---|---|
DigiKey Part Number | 399-T322A154M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322A154M035AS |
Description | CAP TANT 0.15UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V Axial 21Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322A154M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 21Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.095" L (2.41mm x 2.41mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 1,91173 € | 154,85 € |
| Unit Price without VAT: | 1,91173 € |
|---|---|
| Unit Price with VAT: | 2,27496 € |

