0.15 µF Molded Tantalum Capacitors 35 V Axial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A154K035AS

DigiKey Part Number
399-1518-ND
Manufacturer
Manufacturer Product Number
T322A154K035AS
Description
CAP TANT 0.15UF 10% 35V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V Axial 21Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A154K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
21Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,61200 €26,12 €
502,19220 €109,61 €
1002,06240 €206,24 €
5001,84296 €921,48 €
1.0001,77498 €1.774,98 €
2.5001,70316 €4.257,90 €
5.0001,65982 €8.299,10 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €