Parametric Equivalent

T322A105M020AS | |
|---|---|
DigiKey Part Number | 399-T322A105M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T322A105M020AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322A105M020AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A105M020AT7200 | KEMET | 0 | 399-T322A105M020AT7200TR-ND | 1,22154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 1,88790 € | 152,92 € |
| Unit Price without VAT: | 1,88790 € |
|---|---|
| Unit Price with VAT: | 2,24660 € |


