Direct
Direct

T198D826K125AS | |
|---|---|
DigiKey Part Number | 399-3435-ND |
Manufacturer | |
Manufacturer Product Number | T198D826K125AS |
Description | CAP TANT 82UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.82Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198D826K125AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.82Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D826X9125K2 | Vishay Sprague | 0 | 718-1253-ND | 83,32100 € | Direct |
| 135D826X9125K6 | Vishay Sprague | 34 | 718-1254-ND | 97,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 40,22550 € | 1.609,02 € |
| Unit Price without VAT: | 40,22550 € |
|---|---|
| Unit Price with VAT: | 47,86835 € |


