T198D337K050AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 94,05000 €
Datasheet

Direct


Vishay Sprague
In Stock: 7
Unit Price: 98,30000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 14
Unit Price: 127,20000 €
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.53Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T198D337K050AS

DigiKey Part Number
399-3434-ND
Manufacturer
Manufacturer Product Number
T198D337K050AS
Description
CAP TANT 330UF 10% 50V AXIAL
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.53Ohm
Datasheet
 Datasheet
EDA/CAD Models
T198D337K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.53Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes