Direct
Direct

T198B276K125AS | |
|---|---|
DigiKey Part Number | 399-3431-ND |
Manufacturer | |
Manufacturer Product Number | T198B276K125AS |
Description | CAP TANT 27UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 3.54Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198B276K125AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.54Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 125 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D276X9125F2 | Vishay Sprague | 0 | 135D276X9125F2-ND | 47,83640 € | Direct |
| 135D276X9125F6 | Vishay Sprague | 0 | 135D276X9125F6-ND | 63,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,22100 € | 1.048,84 € |
| Unit Price without VAT: | 26,22100 € |
|---|---|
| Unit Price with VAT: | 31,20299 € |


