Direct
Direct

T198A686K025AS | |
|---|---|
DigiKey Part Number | 399-3428-ND |
Manufacturer | |
Manufacturer Product Number | T198A686K025AS |
Description | CAP TANT 68UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.29Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198A686K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 4.29Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.453" L (5.56mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,97025 € | 838,81 € |
| Unit Price without VAT: | 20,97025 € |
|---|---|
| Unit Price with VAT: | 24,95460 € |


