T198A107K015AS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 36,60760 €
Datasheet

Direct


Vishay Sprague
In Stock: 56
Unit Price: 49,63000 €
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 3.98Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T198A107K015AS

DigiKey Part Number
399-3424-ND
Manufacturer
Manufacturer Product Number
T198A107K015AS
Description
CAP TANT 100UF 10% 15V AXIAL
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 3.98Ohm
Datasheet
 Datasheet
EDA/CAD Models
T198A107K015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
3.98Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
Axial
Capacitance
Size / Dimension
0.219" Dia x 0.453" L (5.56mm x 11.51mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
15 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D107X9015C2Vishay Sprague0135D107X9015C2-ND36,60760 €Direct
135D107X9015C6Vishay Sprague561129-135D107X9015C6-ND49,63000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4020,70950 €828,38 €
Manufacturers Standard Package
Unit Price without VAT:20,70950 €
Unit Price with VAT:24,64431 €