Direct
Direct

T197B336K075AS | |
|---|---|
DigiKey Part Number | 399-3418-ND |
Manufacturer | |
Manufacturer Product Number | T197B336K075AS |
Description | CAP TANT 33UF 10% 75V AXIAL |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 4.02Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197B336K075AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.02Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 75 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D336X9075F2 | Vishay Sprague | 0 | 718-1264-ND | 55,62000 € | Direct |
| 135D336X9075F6 | Vishay Sprague | 0 | 135D336X9075F6-ND | 45,28480 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,40950 € | 508,19 € |
| Unit Price without VAT: | 25,40950 € |
|---|---|
| Unit Price with VAT: | 30,23731 € |


