Direct
Direct

T197A365K125AS | |
|---|---|
DigiKey Part Number | 399-3413-ND |
Manufacturer | |
Manufacturer Product Number | T197A365K125AS |
Description | CAP TANT 3.6UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 3.6 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 11.05Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A365K125AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 11.05Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D365X9125C2 | Vishay Sprague | 0 | 135D365X9125C2-ND | 35,15560 € | Direct |
| 135D365X9125C6 | Vishay Sprague | 0 | 135D365X9125C6-ND | 36,90960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,47650 € | 739,06 € |
| Unit Price without VAT: | 18,47650 € |
|---|---|
| Unit Price with VAT: | 21,98704 € |


