Direct
Direct

T197A255K100AS | |
|---|---|
DigiKey Part Number | 399-3411-ND |
Manufacturer | |
Manufacturer Product Number | T197A255K100AS |
Description | CAP TANT 2.5UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 2.5 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 10.62Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A255K100AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 10.62Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 100 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D255X9100C2 | Vishay Sprague | 0 | 135D255X9100C2-ND | 32,96760 € | Direct |
| 135D255X9100C6 | Vishay Sprague | 0 | 135D255X9100C6-ND | 34,50840 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,60750 € | 392,15 € |
| Unit Price without VAT: | 19,60750 € |
|---|---|
| Unit Price with VAT: | 23,33293 € |


