
T197A206K010AS | |
|---|---|
DigiKey Part Number | 399-3409-ND |
Manufacturer | |
Manufacturer Product Number | T197A206K010AS |
Description | CAP TANT 20UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 20 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 3.98Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A206K010AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.98Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,60750 € | 392,15 € |
| Unit Price without VAT: | 19,60750 € |
|---|---|
| Unit Price with VAT: | 23,33293 € |

