T140D476K050AS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 26,54434 €
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140D476K050AS

DigiKey Part Number
399-T140D476K050AS-ND
Manufacturer
Manufacturer Product Number
T140D476K050AS
Description
CAP TANT 47UF 10% 50V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140D476K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tray
Size / Dimension
0.351" Dia x 0.351" L (8.92mm x 8.92mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
General Purpose
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/3
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D476X9050S2TE3Vishay Sprague0152D476X9050S2TE3-ND26,54434 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,04000 €27,04 €
2021,07750 €421,55 €
6019,87633 €1.192,58 €
10019,43180 €1.943,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,04000 €
Unit Price with VAT:32,17760 €