39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140D396M050AS

DigiKey Part Number
399-T140D396M050AS-ND
Manufacturer
Manufacturer Product Number
T140D396M050AS
Description
CAP TANT AXL 125C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140D396M050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2020,87950 €417,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,87950 €
Unit Price with VAT:24,84661 €