
T140D337K015AS | |
|---|---|
DigiKey Part Number | 399-T140D337K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T140D337K015AS |
Description | CAP TANT 330UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140D337K015AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.351" L (8.92mm x 8.92mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,82000 € | 26,82 € |
| 20 | 20,89200 € | 417,84 € |
| 60 | 19,69783 € | 1.181,87 € |
| 100 | 19,25620 € | 1.925,62 € |
| Unit Price without VAT: | 26,82000 € |
|---|---|
| Unit Price with VAT: | 31,91580 € |

