
T140C157K015AS | |
|---|---|
DigiKey Part Number | 399-T140C157K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T140C157K015AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C157K015AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 15 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 20 | 11,60850 € | 232,17 € |
| 60 | 10,81917 € | 649,15 € |
| 100 | 10,52700 € | 1.052,70 € |
| 500 | 9,83818 € | 4.919,09 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

