
T140C127K015AS | |
|---|---|
DigiKey Part Number | 399-T140C127K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T140C127K015AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C127K015AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 15 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,71400 € | 234,28 € |
| Unit Price without VAT: | 11,71400 € |
|---|---|
| Unit Price with VAT: | 13,93966 € |

