39 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140B396M015AS

DigiKey Part Number
399-T140B396M015AS-ND
Manufacturer
Manufacturer Product Number
T140B396M015AS
Description
CAP TANT AXL 125C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140B396M015AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
755,96907 €447,68 €
Manufacturers Standard Package
Unit Price without VAT:5,96907 €
Unit Price with VAT:7,10319 €