
T140B156K030AS | |
|---|---|
DigiKey Part Number | 399-T140B156K030AS-ND |
Manufacturer | |
Manufacturer Product Number | T140B156K030AS |
Description | CAP TANT 15UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140B156K030AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.185" L (4.70mm x 4.70mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated 30 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 7,30400 € | 73,04 € |
| 75 | 6,23200 € | 467,40 € |
| 150 | 5,98280 € | 897,42 € |
| 525 | 5,63855 € | 2.960,24 € |
| 1.050 | 5,49397 € | 5.768,67 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |

