
T110D566J020AS | |
|---|---|
DigiKey Part Number | T110D566J020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D566J020AS |
Description | CAP TANT 56UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D566J020AS Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial |
Part Status Active | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±5% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,32350 € | 426,47 € |
| Unit Price without VAT: | 21,32350 € |
|---|---|
| Unit Price with VAT: | 25,37497 € |

