
T110D476M035AT | |
|---|---|
DigiKey Part Number | 399-T110D476M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T110D476M035AT |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D476M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.351" L (8.92mm x 8.92mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features General Purpose |
Tolerance ±20% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,12200 € | 342,44 € |
| Unit Price without VAT: | 17,12200 € |
|---|---|
| Unit Price with VAT: | 20,37518 € |

