Parametric Equivalent

T110D337K006AS | |
|---|---|
DigiKey Part Number | 399-T110D337K006AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D337K006AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D337K006AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110D337K006AT | KEMET | 0 | 399-T110D337K006AT-ND | 17,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,94300 € | 318,86 € |
| Unit Price without VAT: | 15,94300 € |
|---|---|
| Unit Price with VAT: | 18,97217 € |


