T110D157K015AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 12,02308 €
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D157K015AT

DigiKey Part Number
399-17344-ND
Manufacturer
Manufacturer Product Number
T110D157K015AT
Description
CAP TANT 150UF 10% 15V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110D157K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,81000 €22,81 €
2017,54700 €350,94 €
6016,48633 €989,18 €
10016,09400 €1.609,40 €
50015,16804 €7.584,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,81000 €
Unit Price with VAT:27,14390 €